ECC44DKEN

Heilind Number:SULECC44DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKEN

Detailed Description

Introducing SKU ECC44DKEN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every use. With a 3A amperage and a voltage rating of 700VAC, it guarantees efficient power transmission. The female gender, 2-row design with 88 positions, and cantilever contact type enable secure connections. Its right-angle orientation and termination through-hole method offer versatility in installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact form factor of 13.97mm height and 9.4mm width, it saves space without compromising performance. Trusted for its quality and performance, the ECC44DKEN is the perfect solution for your connectivity needs.