ECC44DKES

Heilind Number:SULECC44DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKES

Detailed Description

The ECC44DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contact pins on a 2.54mm pitch guarantee excellent signal integrity. With 88 positions and a cantilever contact type, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating provides robust solder connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ECC44DKES for secure and high-speed board-to-board connections in your electronic designs.