ECC44DKET

Heilind Number:SULECC44DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKET

Detailed Description

The ECC44DKET is a high-quality PCB connector designed for efficient and reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it offers secure power delivery. The cantilever contact type and right-angle orientation make it suitable for tight spaces on circuit boards, while the threaded mount type and thru-hole termination method provide easy and secure installation. With 88 positions and a pitch of 2.54mm, it allows for versatile connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in various environments. Perfect for hi-rel applications, the ECC44DKET is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.