ECC44DKJH

Heilind Number:SULECC44DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKJH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKJH

Detailed Description

PBT & Phosphor Bronze Female Connector ( ECC44DKJH) is a high-quality PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures optimal performance. Featuring two rows with 88 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing efficient signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy. The cantilever contact type and right-angle orientation further enhance its versatility. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. This connector is classified under Board To Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs.