ECC44DKJI

Heilind Number:SULECC44DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKJI

Detailed Description

Introducing the ECC44DKJI, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and voltage capability of 700VAC, it meets stringent performance requirements. The female connector, with two rows and a threaded mount type, offers secure installation on PCBs. Contact pins made of Gold-plated Phosphor Bronze guarantee excellent conductivity. Its cantilever contact type and right-angle orientation facilitate efficient board-to-board connections. With 88 positions and a 2.54mm pitch, it allows for dense PCB layouts. Built to withstand harsh environments, it operates flawlessly in a wide temperature range from -65 to 125°C. The matte tin termination plating ensures long-term durability. Ideal for aerospace, automotive, and industrial applications, the ECC44DKJI sets a new standard for connectivity in electronic systems.