| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DKJN |
ECC44DKJN
| Heilind Number: | SULECC44DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DKJN, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. With two rows of 88 cantilever contacts plated in gold, it guarantees low contact resistance and high signal integrity. The right-angle orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, offers space-efficient connectivity. Trust the ECC44DKJN for secure and durable connections in your electronic systems.

