ECC44DKJS

Heilind Number:SULECC44DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKJS

Detailed Description

Introducing the ECC44DKJS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, it offers ample connectivity options. The Female connector, with a Right Angle orientation and Side Hole mount type, facilitates easy installation on PCBs. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for diverse industrial environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECC44DKJS for efficient and secure board-to-board connections in your electronic designs.