ECC44DKMD

Heilind Number:SULECC44DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKMD

Detailed Description

The ECC44DKMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 88 contact positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for high-power transmission. The termination method is wire wrap, and the mount type is clearance hole, facilitating easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial electronics, the ECC44DKMD guarantees optimal performance and durability.