ECC44DKMI

Heilind Number:SULECC44DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKMI

Detailed Description

Introducing the ECC44DKMI Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this female connector features two rows for seamless integration. Its threaded mount type ensures secure installation, while the wire wrap termination method offers reliable connectivity. Crafted with a combination of PBT and Phosphor Bronze, it guarantees optimal performance even in demanding environments. The gold-plated contact material ensures efficient signal transmission, while the cantilever contact type provides a stable connection. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for both commercial and industrial use. Trust the ECC44DKMI for your connectivity needs, where quality meets reliability.