ECC44DKMN

Heilind Number:SULECC44DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKMN

Detailed Description

Introducing the ECC44DKMN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a contact material crafted from durable phosphor bronze and gold plating, this connector ensures reliable power transfer at an amperage of 3A and a voltage of 700 VAC. Featuring two rows with a total of 88 positions spaced at a pitch of 2.54mm, it offers precision and versatility in circuit integration. The cantilever contact type and straight orientation guarantee secure mating, while the termination method of wire wrap and matte tin plating on the termination ensure efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Perfect for applications where durability and performance are paramount, the ECC44DKMN sets a new standard in board-to-board connectivity.