ECC44DKMS

Heilind Number:SULECC44DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKMS

Detailed Description

Introducing the ECC44DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With a 3A current rating and a 700VAC voltage rating, it meets the demands of various power and data transfer systems. The cantilever contact type and wire wrap termination method offer easy installation and secure connections. Its two-row, 88-position design allows for efficient multi-channel routing on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and side hole mount type enable flexible integration. With a compact size of 9.4mm width and 15.49mm height, it's space-saving without compromising performance. Trust the ECC44DKMS for your connectivity needs, whether in industrial machinery, telecommunications, or aerospace applications.