| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DKMT |
ECC44DKMT
| Heilind Number: | SULECC44DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DKMT, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector boasts a current rating of 3A and a voltage capacity of 700 VAC, making it ideal for various applications. With two rows of 44 gold-plated contacts, each with a pitch of 2.54mm, it ensures secure and low-resistance connections. The cantilever contact type and wire wrap termination method further enhance its durability and ease of use. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC44DKMT guarantees reliable performance in harsh environments. Trust in this threaded mount connector for your PCB assembly needs, meeting the highest standards of quality and functionality.

