| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DKND |
ECC44DKND
| Heilind Number: | SULECC44DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DKND |
| ECAD Model: |
Specifications
Detailed Description
PBT & PHOSPHOR BRONZE; .00 female connector with a 3 A amperage rating is engineered for high-performance board-to-board and card edge connections in electronic applications. Featuring two rows of 88 cantilever contacts with gold plating, this connector ensures reliable signal transmission. Its clearance hole mount type and straddle orientation offer versatile installation options. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability, even in harsh environments with an operating temperature range of -65 to 125 °C. With a pitch of 2.54 mm, voltage rating of 700 VAC, and tail length of 15.37 mm, this ECC44DKND connector provides efficient and secure connectivity, making it a vital component for your PCB assembly needs.

