ECC44DKNH

Heilind Number:SULECC44DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKNH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKNH

Detailed Description

The ECC44DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity in your electronic systems. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation further enhance its stability. With 88 positions and a tail length of 15.37 mm, it accommodates complex PCB layouts with ease. The ECC44DKNH is designed for harsh environments, with an operating temperature range of -65 to 125 °C. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, saves space on your PCB without compromising performance. The termination plating of matte tin ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ECC44DKNH is a reliable solution for your connectivity needs.