ECC44DKNN

Heilind Number:SULECC44DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKNN

Detailed Description

ECC44DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 88 positions, offering ample connectivity options. Its cantilever contact type and gold plating provide excellent conductivity. Designed for ease of use, it has a card extender termination method and no mounting required. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, it meets the needs of various electronic systems. The termination plating with Matte Tin further enhances durability. Whether in telecommunications, aerospace, or automotive industries, the ECC44DKNN connector ensures secure and efficient board-to-board connections.