ECC44DKNS

Heilind Number:SULECC44DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKNS

Detailed Description

The ECC44DKNS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows, with a side hole mount type and card extender termination method, making it easy to install. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transmission. Each connector has 88 cantilever contact positions, with a pitch of 2.54mm (.1in) for precise alignment. The orientation is straddle, and the tail length is 15.37mm (.605in), providing secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. This ECC44DKNS connector is part of our extensive range of high-performance connectors, meeting the demands of modern electronic systems.