ECC44DKRD

Heilind Number:SULECC44DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKRD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKRD

Detailed Description

Experience optimal connectivity with the ECC44DKRD Board To Board PCB Connector, perfect for high-performance applications. This female connector features two rows with a total of 88 positions, ensuring comprehensive connectivity options. Its durable construction, with PBT and Phosphor Bronze materials and Gold contact plating, guarantees reliable performance even in challenging environments. The Cantilever contact type and Straddle orientation facilitate easy and secure connections. With a 3A amperage and 700VAC voltage rating, this connector is suitable for various power and signal transmission needs. The termination method via Card Extender and Matte Tin termination plating offer efficient and durable usage. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the ECC44DKRD.