ECC44DKRH

Heilind Number:SULECC44DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKRH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKRH

Detailed Description

Introducing the ECC44DKRH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of high-speed data and power applications. The cantilever contact type and gold plating guarantee excellent conductivity, while the termination method of card extender offers easy installation. With 88 positions and a clearance hole mount, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ECC44DKRH for superior performance in your electronic designs.