ECC44DKRN

Heilind Number:SULECC44DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKRN

Detailed Description

The ECC44DKRN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a total of 88 positions, this female connector is ideal for complex electronic setups. Its PBT and phosphor bronze construction ensures durability, while gold contact plating guarantees excellent signal transmission. The cantilever contact type and straddle orientation make for easy and secure mating, even in high-vibration environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method, card extender, and termination plating of matte tin further enhance its performance and versatility. Measuring 13.97mm in height and 9.4mm in width, the ECC44DKRN is compact yet powerful, making it a must-have component for any electronic project requiring reliable board-to-board connections.