| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DKRT |
ECC44DKRT
| Heilind Number: | SULECC44DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DKRT, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a sturdy construction of PBT and phosphor bronze, this female connector features two rows and threaded mounting for secure installation. Its cantilever contact type with gold plating ensures superior conductivity, rated for 3A and 700VAC. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's orientation is straddle, with a termination method of card extender and matte tin plating. Operating seamlessly in a wide temperature range of -65 to 125°C, it guarantees durability in varied environments. Measuring at 13.97mm in height and 9.4mm in width, the ECC44DKRT is a compact yet powerful solution for demanding PCB applications.

