ECC44DKSH

Heilind Number:SULECC44DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKSH

Detailed Description

Introducing the ECC44DKSH Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows with a total of 88 positions, offers seamless integration in your PCB assembly. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliability in operation, even in harsh environments with an operating temperature range of -65 to 125 °C. The termination method of Thru Hole with a clearance hole mount type guarantees secure and stable connectivity. Gold-plated Phosphor Bronze contacts with a pitch of 2.54mm provide excellent conductivity, rated for up to 3A at 700VAC. Its cantilever contact type and straight orientation facilitate easy mating. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust design. Matte Tin termination plating further enhances its longevity. Ideal for use in various applications, including aerospace and defense, this ECC44DKSH connector is a reliable component for your electronic projects.