ECC44DKSN

Heilind Number:SULECC44DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKSN

Detailed Description

Introducing ECC44DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a female gender, with two rows for efficient multi-pin connections. Its termination method through-hole ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment, supported by a voltage rating of 700VAC. The cantilever contact type and straight orientation make it versatile for various applications. Boasting 88 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Terminated with matte tin, it ensures stable performance over time. Ideal for high-speed data transmission and power distribution, the ECC44DKSN is a must-have component for advanced electronic assemblies. Elevate your connectivity solutions with this top-of-the-line connector.