ECC44DKSS

Heilind Number:SULECC44DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKSS

Detailed Description

Introducing the ECC44DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and side-hole mount provide secure and stable connections, while the 2.54mm pitch allows for easy integration into PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. With 88 positions and a 3A current rating, it is perfect for high-density applications. Trust the ECC44DKSS for your connectivity needs, where performance and durability are paramount.