ECC44DKST

Heilind Number:SULECC44DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKST

Detailed Description

Introducing the ECC44DKST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with a total of 88 positions, allowing for versatile interconnection. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The termination method is through-hole, with matte tin plating for secure soldering. With a wide operating temperature range of -65 to 125°C, the ECC44DKST is ideal for use in diverse environments. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, this connector is space-efficient yet high-performing. Trust in the ECC44DKST for seamless board-to-board connections in your electronic designs.