ECC44DKUD

Heilind Number:SULECC44DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKUD

Detailed Description

Introducing the ECC44DKUD, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of 88 gold-plated phosphor bronze contacts, this connector offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery even in high-voltage environments. The cantilever contact type and right-angle orientation make it easy to mate with corresponding connectors, while the thru-hole termination method guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the ECC44DKUD is suitable for use in harsh industrial and aerospace environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust in the ECC44DKUD for your connectivity needs, offering unmatched performance and reliability.