ECC44DKUH

Heilind Number:SULECC44DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKUH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU ECC44DKUH connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for high-power applications. Boasting two rows of 88 cantilever contacts plated with gold, it ensures excellent conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh conditions. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. Matte Tin termination plating enhances its longevity. Perfect for board-to-board connections, card edge interfaces, and more, the ECC44DKUH is a versatile and dependable choice for your connectivity needs.