ECC44DKUI

Heilind Number:SULECC44DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKUI

Detailed Description

Introducing the ECC44DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The gold-plated contacts offer superior signal integrity, while the cantilever contact type allows for secure mating. With 88 positions spread across two rows, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable PCB space. The ECC44DKUI, with its matte tin termination plating, complies with industry standards for RoHS and REACH, making it an environmentally friendly choice. Trust in the ECC44DKUI for high-reliability connections in your electronic systems.