ECC44DKUN

Heilind Number:SULECC44DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKUN

Detailed Description

The ECC44DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and performance. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating at a voltage of 700 VAC and amperage of 3A, it meets high power requirements. The connector's wide operating temperature range of -65 to 125°C ensures suitability for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. Overall, the ECC44DKUN is the perfect choice for mission-critical electronic systems.