ECC44DKUS

Heilind Number:SULECC44DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKUS

Detailed Description

Introducing the ECC44DKUS, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in electronic applications. With a pitch of 2.54mm and two rows, this connector offers a total of 88 cantilever contacts plated in gold for optimal signal transfer. Crafted with precision, it features a side hole mount and through-hole termination method, ensuring secure attachment to PCBs. The contact material, made of phosphor bronze, guarantees durability and longevity even in demanding environments. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Additionally, the matte tin termination plating complies with industry standards for RoHS and lead-free soldering. Trust in the ECC44DKUS for exceptional performance and quality in your next electronics project.