ECC44DKUT

Heilind Number:SULECC44DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKUT

Detailed Description

ECC44DKUT presents a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. With a sleek right-angle orientation, this female connector features two rows, offering 88 positions for seamless integration. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it guarantees reliable conductivity with a 3A amperage and 700VAC voltage rating. The cantilever contact type and 2.54mm pitch facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it space-efficient without compromising performance. Trust in ECC44DKUT for premium connectivity solutions.