ECC44DRAH

Heilind Number:SULECC44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRAH

Detailed Description

Experience seamless connectivity with our ECC44DRAH board-to-board PCB connector. Crafted with precision using PBT and phosphor bronze materials, this female connector boasts a dual-row design with 88 positions, ensuring efficient power and signal transmission. Its clearance hole mount type and thru-hole termination method offer easy installation. The phosphor bronze contacts with gold plating guarantee reliable conductivity, even in high-voltage applications up to 700 VAC. Featuring a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it suitable for space-constrained setups. Trust in the ECC44DRAH for secure and durable connectivity in your electronic systems.