ECC44DRAI

Heilind Number:SULECC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRAI

Detailed Description

Introducing the ECC44DRAI, a high-performance female connector designed for board-to-board PCB applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers excellent power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Featuring two rows with 88 positions, this connector is ideal for complex PCB layouts. Its full bellow contact type with gold plating on phosphor bronze contacts ensures low contact resistance and superior signal integrity. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it provides precise and efficient connections. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), offers space-saving benefits. With termination plating in matte tin, it complies with RoHS standards for environmental sustainability. The ECC44DRAI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.