ECC44DRAN

Heilind Number:SULECC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRAN

Detailed Description

Introducing SKU ECC44DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Featuring a female gender design with two rows and a right-angle orientation, it ensures secure and efficient connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent electrical requirements. The gold-plated contact surfaces guarantee optimal signal transmission, while the full bellow contact type reduces signal loss. With a pitch of 2.54mm and a tail length of 3.18mm, it facilitates easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its performance and longevity. Perfect for use in aerospace, telecommunications, and industrial electronics, the ECC44DRAN is a top choice for high-reliability applications.