| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DRAS |
ECC44DRAS
| Heilind Number: | SULECC44DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DRAS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a right-angle orientation and two rows of 44 positions each, it offers efficient space-saving connectivity on PCBs. The Full Bellow contact type and Matte Tin termination plating guarantee secure and stable connections, even in harsh operating environments ranging from -65 to 125°C. Ideal for industrial and commercial use, the ECC44DRAS is a trusted solution for your interconnect needs.

