ECC44DREH-S13

Heilind Number:SULECC44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DREH-S13

Detailed Description

The ECC44DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 88 positions across 2 rows, with a pitch of 2.54mm. Its full bellow contact type and straddle orientation guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The termination method of card extender with matte tin plating ensures efficient and durable soldering. Compact yet robust, the ECC44DREH-S13 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.