ECC44DREH

Heilind Number:SULECC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DREH

Detailed Description

Introducing the ECC44DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and eyelet termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability. The contact material is phosphor bronze with gold plating, providing superior conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. With 88 positions and a pitch of 2.54mm, it offers high-density connectivity. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72mm and a low operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, makes it space-efficient, perfect for modern electronic devices. Certified for quality and reliability, the ECC44DREH is the perfect choice for your connectivity solutions.