ECC44DREI-S13

Heilind Number:SULECC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DREI-S13

Detailed Description

Introducing the ECC44DREIS13, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a female gender, this connector boasts two rows, each meticulously crafted with PBT and Phosphor Bronze materials for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The termination method using a card extender guarantees secure and stable connections. Gold-plated phosphor bronze contacts with a full bellow design offer enhanced signal integrity. With 88 positions and a pitch of 2.54mm, it is perfect for high-density applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its threaded mount type and straddle orientation provide versatility in installation. The matte tin termination plating ensures longevity. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained setups. Trusted for its quality and performance, the ECC44DREIS13 is the perfect choice for your connectivity needs.