| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DREI |
ECC44DREI
| Heilind Number: | SULECC44DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DREI, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 44 gold-plated contacts in a 2.54mm pitch, it ensures efficient signal transmission. The termination method of eyelet and orientation of straight make it easy to install, while the operating temperature range of -65 to 125°C guarantees suitability for harsh environments. Measuring 10.95mm in height and .4 inches in width, it is compact yet robust. Ideal for aerospace, defense, and industrial systems, the ECC44DREI sets the standard for secure and high-speed data transfer in demanding settings.

