ECC44DREN-S13

Heilind Number:SULECC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DREN-S13

Detailed Description

Introducing the ECC44DRENS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission. The contact material is made of durable phosphor bronze, suitable for high-amperage applications up to 3A and voltage ratings of 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. Its unique full bellow contact type and straddle orientation offer enhanced mechanical support. The termination method using a card extender with matte tin plating ensures easy installation on PCBs. Compact in size with a connector height of 10.95mm and width of 10.16mm, it is ideal for space-constrained designs. Trust the ECC44DRENS13 for superior connectivity in your electronic systems.