ECC44DREN

Heilind Number:SULECC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DREN

Detailed Description

The ECC44DREN is a high-performance female connector designed for demanding electronic applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 88 positions, it offers ample connectivity options. The termination method using eyelets and gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact straight orientation and a low profile of 10.95mm, this connector is ideal for space-constrained PCB assemblies. Its board-to-board and card edge connectivity make it versatile for various electronic designs. The matte tin termination plating ensures durability and longevity. Overall, the ECC44DREN is a reliable and high-quality connector for industrial and commercial applications.