ECC44DRES-S13

Heilind Number:SULECC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRES-S13

Detailed Description

The ECC44DRES-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. With a gender specification of female and two rows of contacts, it ensures secure connectivity. The side hole mount type and card extender termination method provide easy installation and maintenance. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Its compact design, with a pitch of 2.54mm and a total of 88 positions, allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environmental conditions. Ideal for use in aerospace, defense, and industrial applications, the ECC44DRESS13 is a dependable solution for your connectivity needs.