ECC44DRES

Heilind Number:SULECC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRES

Detailed Description

Introducing the ECC44DRES, a high-performance board to board PCB connector designed for precision and durability. With a pitch of 2.54mm and featuring two rows of contacts, this connector offers seamless connectivity in electronic assemblies. Crafted with a PBT and phosphor bronze construction, it ensures reliable performance even in demanding environments. The female connector, with a straight orientation and side hole mount type, facilitates easy installation. Its full bellow contact type, made of phosphor bronze and plated with gold, guarantees optimal signal transmission while maintaining a voltage rating of 700 VAC. With 88 positions and a current rating of 3A, this connector is ideal for various applications. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for use in diverse industries. The matte tin termination plating enhances its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC44DRES is a dependable choice for seamless connectivity. Elevate your electronic designs with this top-of-the-line connector.