| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRMD-S288 |
ECC44DRMD-S288
| Heilind Number: | SULECC44DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The 2-row, 88-position design allows for versatile connectivity, while the straddle orientation and card extender termination method offer easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the ECC44DRMDS288 for secure and efficient PCB connections in your projects.

