ECC44DRMD

Heilind Number:SULECC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMD

Detailed Description

Introducing the ECC44DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector is engineered for durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity, while the wire wrap termination method guarantees secure connections. With 88 positions across 2 rows and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The straight orientation and clearance hole mount type make installation easy, while the operating temperature range of -65 to 125°C ensures performance in harsh environments. Whether it's for aerospace, defense, or industrial applications, the ECC44DRMD delivers high-quality, high-reliability connectivity.