ECC44DRMH-S288

Heilind Number:SULECC44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRMH-S288

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU ECC44DRMH-S288, features a rugged design suitable for high reliability applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures secure power transmission. Its 2 rows of 88 positions offer ample connectivity options, while the Loop Bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The clearance hole mount type and card extender termination method make installation a breeze. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating enhances durability. Perfect for industrial and commercial applications, the ECC44DRMHS288 is a top choice for reliable board-to-board connections.