ECC44DRMH

Heilind Number:SULECC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMH

Detailed Description

Introducing the high-performance ECC44DRMH Board To Board PCB Connector, meticulously crafted for optimal connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliability under demanding conditions. With a contact plating of Gold and termination plating of Matte Tin, this connector guarantees excellent conductivity and corrosion resistance. The female connector, with two rows and 88 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method allow for easy installation. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of power requirements. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and a compact design, it is ideal for space-constrained applications. Rated for an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Trust the ECC44DRMH for seamless board-to-board connections in your electronic designs.