| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRMI-S288 |
ECC44DRMI-S288
| Heilind Number: | SULECC44DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DRMI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 88 positions, this female connector ensures ample connectivity. Its threaded mount type and card extender termination method guarantee secure installation. Constructed with PBT and phosphor bronze materials, it offers durability and conductivity. The loop bellow contact type with gold plating and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for various applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it space-efficient. Ideal for demanding environments, this connector is a dependable choice for your PCB assembly needs.

