ECC44DRMI

Heilind Number:SULECC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRMI

Detailed Description

The ECC44DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connection. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With 88 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type provide efficient signal transfer. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-saving yet efficient. The termination plating of matte tin ensures reliable soldering. The ECC44DRMI is part of our high-quality connector range, ideal for aerospace, defense, and industrial applications.