ECC44DRMN-S288

Heilind Number:SULECC44DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRMN-S288

Detailed Description

Introducing the ECC44DRMNS288 Board To Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimum conductivity and durability. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it suitable for diverse applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The termination method of Card Extender and Matte Tin plating on the termination ensure secure and efficient connections. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the ECC44DRMNS288 for seamless board-to-board connections in your projects.