ECC44DRMS-S288

Heilind Number:SULECC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMS-S288

Detailed Description

Introducing the ECC44DRMSS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a dual-row configuration with 88 positions, this connector boasts a side-hole mount type for seamless integration. The female gender and loop bellow contact type ensure secure and efficient connections, while the termination method of card extender guarantees ease of use. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of power and data transmission requirements. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), allows for efficient PCB layout. The matte tin termination plating further enhances its performance and longevity. Perfect for use in aerospace, defense, and other high-reliability applications, the ECC44DRMSS288 sets a new standard in connectivity.